Quadrios 23Sa074 Grip Seal Bag Transparent Polyethylene 180mmx250mm 100 Pieces

MPN
23SA074
Brand
Quadrios
EAN-13
4260732283515
Order Code
17-3013
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 7 weeks

Quadrios 23SA074 is a grip seal bag featuring dimensions of 180 mm in width by 250 mm in height and is made from transparent polyethylene. This part number 2870665 offers a reliable solution for storage and organisation needs, accommodating a variety of small components or materials. Each bag includes a write-on panel for easy labelling and identification, facilitating efficient inventory management. Typically, these bags are utilised in environments where moisture and dirt protection are required, such as electronic components storage, laboratory samples handling, or small parts packaging in manufacturing settings. The pack contains 100 pieces, ensuring ample supply for commercial or laboratory use.
Pack Size 100
Length 250mm
Height 250mm
Colour Transparent
Type Grip Seal Bag

Reviews

Be the first to submit a review

Trustpilot