Quadrios 23Sa073 Grip Seal Bag With Write-On Panel 150X200mm Clear Pe 100Pieces

MPN
23SA073
Brand
Quadrios
EAN-13
4260732283508
Order Code
17-3012
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Quadrios 23SA073 is a high-quality grip seal bag designed for secure and efficient storage solutions. Measuring 150 mm in width and 200 mm in height, this transparent polyethylene (PE) bag comes equipped with a write-on panel for easy labelling and identification, making it ideal for organisational tasks. Typically supplied in packs of 100, these bags are suitable for a range of engineering applications, including the storage and categorisation of small parts, components, and samples within laboratories, workshops, or manufacturing environments. The reliable grip seal provides an effective barrier against dust and moisture, ensuring content integrity during storage and transportation.
Pack Size 100
Length 200mm
Height 200mm
Colour Transparent
Type Grip Seal Bag

Reviews

Be the first to submit a review

Trustpilot