Quadrios 23Sa072 Grip Seal Bag Transparent PE 120X180mm 100 Pieces

MPN
23SA072
Brand
Quadrios
EAN-13
4260732283492
Order Code
17-3011
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 166 in stock

Quadrios 23Sa072, identified by Manufacturer's Part Number 2870662, is a grip seal bag engineered from transparent polyethylene material measuring 120 mm by 180 mm. Supplied in packs of 100, these bags feature a write-on panel, which facilitates labelling and organisation within technical and laboratory settings. The design provides a secure, resealable closure ideal for storing small components, samples, or materials prone to contamination. The durable polyethylene construction ensures chemical resistance and flexibility, making these bags a reliable choice for safe storage and transportation in various engineering and scientific applications.
Pack Size 100
Length 180mm
Height 180mm
Colour Transparent
Type Grip Seal Bag

Reviews

Be the first to submit a review

Trustpilot