Quadrios 23Sa071 Grip Seal Bag Transparent PE 100mm X 200mm 100 Pieces

MPN
23SA071
Brand
Quadrios
EAN-13
4260732283485
Order Code
17-3010
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Quadrios 23Sa071 grip seal bag, identified by the manufacturer's part number 2870660, is a transparent polyethylene (PE) bag designed for storage solutions in engineering and industrial environments. With dimensions of 100 mm by 200 mm, these bags feature a reliable grip seal closure, ensuring secure containment of various components or small parts. Particularly useful in organising and protecting items in bins, the transparent nature of the bags allows for easy visual identification of contents without opening. Additionally, the integrated write-on panel facilitates labelling, thereby enhancing inventory management. Supplied in packs of 100, these grip seal bags are ideal for applications requiring consistent protection against dust and moisture.
Pack Size 100
Length 200mm
Height 200mm
Colour Transparent
Type Grip Seal Bag

Reviews

Be the first to submit a review

Trustpilot