Quadrios 23Sa070 Grip Seal Bag Transparent PE 100X150mm Panel 100Pieces

MPN
23SA070
Brand
Quadrios
EAN-13
4260732283478
Order Code
17-3009
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

Quadrios 23Sa070, identified by the manufacturer's part number 2870658, is a grip seal bag crafted from transparent polyethylene (PE). These bags, measuring 100 mm by 150 mm, are designed with a write-on panel to facilitate easy labelling and organisation. Supplied in packs of 100, these robust and reusable bags are typically utilised in engineering settings for the secure storage of components, samples, and small parts, ensuring moisture and particulate protection. Their clear, durable construction allows for quick identification of contents while maintaining structural integrity for repeated use. Such features make them ideal for inventory management and quality control processes in engineering laboratories and manufacturing environments.
Pack Size 100
Length 150mm
Height 150mm
Colour Transparent
Type Grip Seal Bag

Reviews

Be the first to submit a review

Trustpilot