Quadrios 23Sa069 Grip Seal Bag Transparent Polyethylene 100mm X 120mm 100 Pieces

MPN
23SA069
Brand
Quadrios
EAN-13
4260732283461
Order Code
17-3008
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.87
10+ £2.65
50+ £2.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Quadrios 23Sa069 is a grip seal bag that offers a reliable storage solution with a write-on panel for better organisation. Constructed from transparent polyethylene (PE), each bag is sized at 100 mm in width and 120 mm in height, providing a convenient way to store and categorise small components or parts. Sold in sets of 100 pieces, these bags are ideal for maintaining order in laboratory, workshop, or industrial settings where the preservation of smaller items is crucial. Their robust construction ensures that contents remain secure while the transparent material allows for easy visual identification without needing to open the bag. This product is not only prevalent in engineering environments but is also suited for any application where efficient storage and quick access to items are necessary.
Pack Size 100
Length 120mm
Height 120mm
Colour Transparent
Type Grip Seal Bag

Reviews

Be the first to submit a review

Trustpilot