Quadrios 23Sa068 Grip Seal Bag Transparent PE 80X180mm 100 Pieces Storage Bags

MPN
23SA068
Brand
Quadrios
EAN-13
4260732283454
Order Code
17-3007
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

Quadrios 23SA068, also identified by the product code 2870654, is a bin bag designed for efficient storage and organisation. This grip seal bag features dimensions of 80 mm by 180 mm and is constructed from transparent polyethylene (PE), offering a clear view of the contents while providing a secure seal. Each bag includes a write-on panel, facilitating easy labelling and identification of stored items. Commonly utilised in laboratory, industrial, and warehouse environments, these bags are ideal for storing small components or samples that require protection from dust and moisture. The package contains 100 pieces, ensuring ample quantity for various applications demanding reliable and resealable storage solutions.
Pack Size 100
Length 180mm
Height 180mm
Colour Transparent
Type Grip Seal Bag

Reviews

Be the first to submit a review

Trustpilot