Quadrios 23Sa067 Grip Seal Bag 80X120mm Transparent Polyethylene 100 Pieces

MPN
23SA067
Brand
Quadrios
EAN-13
4260732283447
Order Code
17-3004
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

Quadrios 23SA067 showcases a grip seal bag crafted from transparent polyethylene, measuring 80 mm in width by 120 mm in height. This durable and flexible material configuration offers reliable protection and ease of use, featuring a write-on panel for convenient labelling and organisation. Ideal for applications requiring secure yet accessible storage, these bags are suitable for engineering environments where the segregation of small components, samples, or delicate electronic parts is essential. Supplied in packs of 100, these bags facilitate efficient stock management and are a practical solution for a range of industrial, laboratory, and manufacturing settings.
Pack Size 100
Length 120mm
Height 120mm
Colour Transparent
Type Grip Seal Bag

Reviews

Be the first to submit a review

Trustpilot