Quadrios 23Sa066 Grip Seal Bag 60mm X 80mm Transparent Polyethylene 100 Pieces

MPN
23SA066
Brand
Quadrios
EAN-13
4260732283430
Order Code
17-3003
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockFurther 35 despatched in 4 working days

Quadrios 23SA066 is a grip seal bag designed for efficient storage and organisation needs, offering precise dimensions of 60 mm by 80 mm (width by height) and constructed from durable polyethylene. The transparent nature of the material ensures easy visibility of the contents, while the inclusion of a write-on panel allows for convenient labelling, enhancing its utility in both industrial and laboratory settings. Packaged in quantities of 100 pieces, these bags are particularly suitable for applications requiring the containment of small mechanical parts, electronic components, or samples in research and development environments. Their robust polyethylene construction ensures resistance to moisture and provides a reliable barrier, facilitating safe handling and transport within engineering operations.
Pack Size 100
Length 80mm
Height 80mm
Colour Transparent
Type Grip Seal Bag

Reviews

Be the first to submit a review

Trustpilot