Quadrios 23Sa065 Grip Seal Bag Write-On Panel 40X60mm Transparent PE 100 Pieces

MPN
23SA065
Brand
Quadrios
EAN-13
4260732283423
Order Code
17-2999
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

Quadrios 23Sa065 is a Grip Seal Bag with Write-On Panel, identified by its dimensions of 40 mm by 60 mm and made from transparent polyethylene (PE). This product package contains 100 pieces and is designed for efficient organisation and storage solutions. The bags provide a reliable means to store small components securely, with the write-on panel facilitating easy labelling for improved inventory management. Their robust PE construction ensures durability and resistance to tearing, making them ideal for applications in industrial, laboratory, or workshop environments where small parts or samples need to be easily accessed and categorised. These grip seal bags support efficient process flows and material handling tasks by maintaining content visibility and ensuring content integrity.
Pack Size 100
Length 60mm
Height 60mm
Colour Transparent
Type Grip Seal Bag

Reviews

Be the first to submit a review

Trustpilot