Quadrios 23Sa064 Grip Seal Bag 220X280mm Transparent Polyethylene 100 Pieces

MPN
23SA064
Brand
Quadrios
EAN-13
4260732283416
Order Code
17-2998
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Quadrios 23SA064, under manufacturer part number 2870645, are grip seal bags designed without a write-on panel, measuring 220 mm by 280 mm. Constructed from transparent polyethylene, these bags provide excellent durability and clarity, which allows easy identification of contents. Each package contains 100 pieces, making them suitable for bulk use in industrial or electronic component storage and protection. The polyethylene material ensures that the bags are both resistant to moisture and lightweight, offering an optimal solution for maintaining the integrity of sensitive parts. These grip seal bags are commonly employed in engineering environments for organising and safeguarding small parts, tools, or samples against contaminants.
Pack Size 100
Length 280mm
Height 280mm
Colour Transparent
Type Grip Seal Bag

Reviews

Be the first to submit a review

Trustpilot