Quadrios 23Sa063 Grip Seal Bag Transparent Polyethylene 180mm X 250mm 100Pieces

MPN
23SA063
Brand
Quadrios
EAN-13
4260732283409
Order Code
17-2997
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Quadrios 23SA063, also known by the keyword 2870644, represents a reliable solution in bin bags, specifically designed as grip seal bags without a write-on panel. Manufactured from transparent polyethylene, these bags boast dimensions of 180 mm in width and 250 mm in height. With a convenient grip seal feature, they offer secure closure and are ideal for organising small components, parts, or documents within industrial and laboratory settings. Supplied in packs of 100 pieces, their transparent material allows easy identification of contents, making them particularly useful for engineers and technicians who require quick access to various small items while maintaining orderly storage and protection from environmental factors.
Pack Size 100
Length 250mm
Height 250mm
Colour Transparent
Type Grip Seal Bag

Reviews

Be the first to submit a review

Trustpilot