Quadrios 23Sa062 Grip Seal Bag Transparent Polyethylene 150mm X 200mm 100Pieces

MPN
23SA062
Brand
Quadrios
EAN-13
4260732283393
Order Code
17-2996
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 123 in stock

Quadrios 23SA062 is a bin bag product comprising 100 grip seal bags, each measuring 150 mm by 200 mm, crafted from transparent polyethylene (PE). These bags do not include a write-on panel, allowing for a completely unobstructed view of the contents, which is crucial in applications requiring clear visibility for easy identification and inspection. The robust polyethylene construction ensures durability and enables these grip seal bags to be used effectively in various engineering contexts, such as component storage, organised parts handling, and materials protection. Their simple, efficient sealing mechanism makes them ideal for environments where repeat access is needed without compromising containment integrity.
Pack Size 100
Length 200mm
Height 200mm
Colour Transparent
Type Grip Seal Bag

Reviews

Be the first to submit a review

Trustpilot