Quadrios 23Sa061 Grip Seal Bag Transparent PE 120mm X 180mm 100 Pieces

MPN
23SA061
Brand
Quadrios
EAN-13
4260732283386
Order Code
17-2995
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.48
10+ £2.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

Quadrios 23Sa061, designated by the manufacturer part number 2870640, is a reliable grip seal bag without a write-on panel, crafted from transparent polyethylene (PE). Each bag measures 120 mm in width and 180 mm in height, and the product is supplied in a set containing 100 pieces. Known for its durability and strength, this type of bin bag is ideally suited for various engineering applications, including the secure storage and transportation of small components, safeguarding parts from environmental contaminants, and organising electronic components. The transparent material allows for easy identification of contents, making it a practical choice for laboratories, workshops, and assembly lines where efficiency and clarity are paramount.
Pack Size 100
Length 180mm
Height 180mm
Colour Transparent
Type Grip Seal Bag

Reviews

Be the first to submit a review

Trustpilot