Quadrios 23Sa060 Grip Seal Bag Transparent PE 100X200mm 100 Pieces Packaging

MPN
23SA060
Brand
Quadrios
EAN-13
4260732283379
Order Code
17-2994
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

Quadrios 23SA060 is a transparent grip seal bag manufactured from polyethylene (PE) with dimensions of 100 mm by 200 mm. Supplied in a pack of 100 pieces, this product is highly suitable for engineers who require reliable and durable storage solutions. The grip seal feature ensures secure closure without the need for additional fastening tools, making it ideal for storing and protecting small components, electronic parts, or samples from dust and moisture in laboratory, industrial, or workshop settings. This type of bag, without a write-on panel, is particularly useful where clear visibility of the contents is essential.
Pack Size 100
Length 200mm
Height 200mm
Colour Transparent
Type Grip Seal Bag

Reviews

Be the first to submit a review

Trustpilot