Quadrios 23Sa059 Grip Seal Bags 100mm X 150mm Transparent Polyethylene 100Pieces

MPN
23SA059
Brand
Quadrios
EAN-13
4260732283362
Order Code
17-2993
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 4 in stockFurther 138 despatched in 4 working days

Quadrios 23Sa059 is a set of grip seal bags also known by the part number 2870637, consisting of 100 individual pieces made from transparent polyethylene. Each bag measures 100 mm in width and 150 mm in height, offering a reliable and reusable method for containing and organising small components. These sealable bags, which lack a write-on panel, are particularly suitable for engineering applications requiring the orderly storage and protection of items such as electronic components, mechanical parts, and other small articles from contaminants or environmental exposure. The polyethylene construction ensures chemical resistance and durability, making the bags ideal for use in various industrial and laboratory settings.
Pack Size 100
Length 150mm
Height 150mm
Colour Transparent
Type Grip Seal Bag

Reviews

Be the first to submit a review

Trustpilot