Quadrios 23Sa058 Grip Seal Bag Transparent Polyethylene 100mm X 120mm Pack 100

MPN
23SA058
Brand
Quadrios
EAN-13
4260732283355
Order Code
17-2992
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

Quadrios 23Sa058 represents a high-quality grip seal bag manufactured from transparent polyethylene. With dimensions of 100 mm in width and 120 mm in height, these durable bags come in a pack of 100 pieces. They are designed without a write-on panel, offering a clear view of contents, which is ideal for applications requiring quick identification and inspection of stored items. Suitable for various engineering environments, these bags provide an efficient solution for organising and protecting components during storage or transport, particularly in situations where moisture or dust resistance is crucial. These grip seal bags offer a reliable method for safely enclosing small parts and samples within laboratory, manufacturing, or warehouse settings.
Pack Size 100
Length 120mm
Height 120mm
Colour Transparent
Type Grip Seal Bag

Reviews

Be the first to submit a review

Trustpilot