Quadrios 23Sa057 Grip Seal Bag Transparent Polyethylene 80X180mm 100 Pieces

MPN
23SA057
Brand
Quadrios
EAN-13
4260732283348
Order Code
17-2991
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

Quadrios 23SA057 is a grip seal bag made from transparent polyethylene, designed with dimensions of 80 mm in width and 180 mm in height, supplied in packages containing 100 pieces. This high-quality bag, identified by the keyword 2870633, is engineered for secure and resilient storage without a write-on panel, making it ideal for situations where visual inspection of contents is essential. Commonly used in laboratory, industrial, and engineering environments, these polyethylene bags are suitable for organising and protecting small components, tools, or samples against dust, moisture, and contaminants, thereby ensuring the integrity and accessibility of materials in diverse operational contexts.
Pack Size 100
Length 180mm
Height 180mm
Colour Transparent
Type Grip Seal Bag

Reviews

Be the first to submit a review

Trustpilot