Quadrios 23Sa056 Grip Seal Bag Transparent Polyethylene 80mm X 120mm 100 Pieces

MPN
23SA056
Brand
Quadrios
EAN-13
4260732283331
Order Code
17-2990
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

Quadrios 23SA056 is a set of grip seal bags, featuring dimensions of 80 mm by 120 mm, made from transparent polyethylene. These bin bags are designed without a write-on panel, ensuring a clear and unobstructed view of the contents. The material, polyethylene, provides durability and chemical resistance, making these bags suitable for various engineering applications where secure storage and protection from environmental factors are necessary. Such applications include the organisation and protection of small components, samples, and parts in laboratory settings or industrial environments. Each package includes 100 pieces, allowing for extensive use across multiple tasks or projects.
Pack Size 100
Length 120mm
Height 120mm
Colour Transparent
Type Grip Seal Bag

Reviews

Be the first to submit a review

Trustpilot