Quadrios 23Sa055 Grip Seal Bag Transparent PE 60X80mm 100 Pieces Storage Bags

MPN
23SA055
Brand
Quadrios
EAN-13
4260732283324
Order Code
17-2989
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 263 in stock

Quadrios 23SA055, known by item number 2870630, refers to a grip seal bag designed without a write-on panel, measuring 60 mm in width and 80 mm in height. Constructed from transparent polyethylene, these bags come in a pack of 100 pieces, offering reliable and durable storage solutions. The grip seal mechanism ensures secure closure, making these bags suitable for storing components and parts in engineering environments where contamination prevention is critical. Commonly used in electronics, laboratory, and manufacturing settings, these bags provide protection and organisation for small parts and samples, helping to maintain integrity and ease of access.
Pack Size 100
Length 80mm
Height 80mm
Colour Transparent
Type Grip Seal Bag

Reviews

Be the first to submit a review

Trustpilot