Quadrios 23Sa054 Grip Seal Bag Transparent PE 40 X 60mm 100 Pieces

MPN
23SA054
Brand
Quadrios
EAN-13
4260732283317
Order Code
17-2988
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.956
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

Quadrios 23SA054 is a robust grip seal bag type, identified with the code 2870628, that offers reliable storage and organisation solutions. This product consists of one hundred individual bags, each measuring 40 mm in width and 60 mm in height, constructed from transparent polyethylene (PE) material, which provides durability and resistance to most environmental conditions. The grip seal design ensures a secure closure, making it ideal for safeguarding small components or delicate electronic parts in engineering environments. These grip seal bags are frequently employed in laboratory settings for sample containment, in manufacturing for component segregation, and in various technical fields where organised containment of sensitive materials is essential.
Pack Size 100
Length 60mm
Height 60mm
Colour Transparent
Type Grip Seal Bag

Reviews

Be the first to submit a review

Trustpilot