Quadrios 23O186 Bicycle light bulb 3.8V 1.04W E10 White

MPN
23O186
Brand
Quadrios
EAN-13
4260732284024
Order Code
17-2977
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.348
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 172 in stock

Quadrios 23O186 is a high-quality bicycle light bulb with specifications of 3.8 V and 1.04 W, featuring the E10 base and providing white illumination. Designed for vehicle lighting applications, this bulb is particularly suitable for use in bicycle lighting systems where reliable and efficient lighting is crucial for safety. Its compact E10 base allows for straightforward installation and compatibility with a wide range of bicycle models that utilise this bulb type. Incorporating robust materials and engineering expertise, the 23O186 is intended to meet the demanding conditions often encountered in cycling environments. Its bright white light ensures optimal visibility, enhancing safety for cyclists during night-time or low-light situations.
Type 23O186
Base E10
Colour White
Content 1
Nominal Current 300mA
Nominal Voltage 3.8V
Power 1.04W
Product Type Bicycle light bulb

Reviews

Be the first to submit a review

Trustpilot