Quadrios 23O185 Bicycle light bulb White 2.5 V 0.75 W Base E10

MPN
23O185
Brand
Quadrios
EAN-13
4260732284017
Order Code
17-2976
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.348
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 816 in stock

Quadrios 23O185 refers to a bicycle light bulb specifically designed for vehicle lighting applications, providing a white light output at 2.5 volts and 0.75 watts. Featuring a Base E10 fitting, this light bulb is an ideal choice for use in a variety of cycling-related lighting systems that require compact and efficient illumination sources. The bulb is engineered for compatibility with low-voltage lighting setups, commonly utilised in bicycle headlamps or tail lights, where reliability and durability are significant considerations. Its nominal power capacity ensures consistent performance within the specified power range, making it a practical component for enhancing visibility and safety in cycling environments.
Type 23O185
Base E10
Colour White
Content 1
Nominal Current 300mA
Nominal Voltage 2.5V
Power 0.75W
Product Type Bicycle light bulb

Reviews

Be the first to submit a review

Trustpilot