Quadrios 22T026 Crimp Inset For MC4 Solar Plugs 2.5-6 mm² 1 pc(s)

MPN
22T026
Brand
Quadrios
EAN-13
4260732282686
Order Code
06-3357
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.21
10+ £6.73
50+ £6.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Quadrios 22T026 crimp inset is designed for PV connectors accommodating cable sizes from 2.5 to 6 mm². This item is ideal for secure connections in solar panel installations. Made by Quadrios, it ensures reliable electrical conductivity.
Type Crimp inset
For Use With PV connector
Crimp area 2.5 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 2.5mm²
Material (details) Steel

Reviews

Be the first to submit a review

Trustpilot