Quadrios 22T007 Crimper Set Ferrules 0.25-10 mm² 2400 Ferrules Included

MPN
22T007
Brand
Quadrios
EAN-13
4260732280637
Order Code
06-3342
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £38.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The Quadrios 22T007 crimper set is designed for crimping ferrules from 0.25 up to 10 mm². This versatile crimping tool set includes a range of ferrules for different electrical applications. Ideal for electricians and hobbyists, it ensures secure and efficient cable terminations.
Type Crimper set
For Use With Ferrules
Crimp area 0.25 up to 10mm²
Crimp area (max.) 10mm²
Crimp area (min.) 0.25mm²
Material Steel

Reviews

Be the first to submit a review

Trustpilot