Quadrios 22O183 Bicycle light bulb 4.8 V 2.4 W Base E10 White

MPN
22O183
Brand
Quadrios
EAN-13
4260732282921
Order Code
17-2500
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.341
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Quadrios 22O183 is a precisely manufactured lighting component, engineered for use in bicycle applications. Designed as a versatile vehicle lighting solution, this bulb operates at a voltage of 4.8 V and a power output of 2.4 W, ensuring efficient performance. It features a robust E10 base, which is a standard fitting for many bicycle light fixtures, facilitating straightforward installation. The bulb emits a white light, enhancing visibility in low-light conditions and promoting safety for cyclists. Its design makes it suitable for integration into various bicycle models that require reliable and efficient illumination.
Type 22O183
Base E10
Colour White
Content 1
Nominal Current 500mA
Nominal Voltage 4.8V
Power 2.4W
Product Type Bicycle light bulb

Reviews

Be the first to submit a review

Trustpilot