Quadrios 2010C253 D-SUB Socket 15 Pins Includes Screws 1 Set

MPN
2010C253
Brand
Quadrios
EAN-13
4260573967179
Order Code
06-3082
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The Quadrios 2010C253 D-SUB socket features a 15-pin D-sub receptacle with one set of screws, ensuring secure connections. This connector is typically used in computer and communication applications for reliable signal transmission. Its durable build and precision design make it ideal for various industrial and electronic systems.
Type D-SUB socket
Plug / Socket Plug, straight
Mounting Type Screws
No. of Ways 15
Connection Angle 180°
Plating Material N/A
Factory colour Black
Height 60mm
Length 42.5mm
Material (details) ABS
Maximum Temperature 85°C
Min. temperature -20°C
No. of Rows 2
Nominal Current 5A
Nominal Voltage 50V AC
Number of pins 15
Plastic free packaging Plastic-free packaging
Width 20mm

Reviews

Be the first to submit a review

Trustpilot