Quadrios 2010C250 D-SUB Socket 15 Pins Screws Set

MPN
2010C250
Brand
Quadrios
EAN-13
4260573967148
Order Code
06-3079
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £8.81 £7.90
10+ £7.15
100+ £6.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Quadrios 2010C250 D-SUB socket features 15 pins with included screws for secure connection. This D-sub receptacle is ideal for creating robust connections in computer and peripheral interfaces. Typically used in communication and data transmission applications, it provides reliable and efficient performance.
Type D-SUB socket
Plug / Socket Plug, straight
Mounting Type Screws
No. of Ways 15
Connection Angle 180°
Plating Material N/A
Factory colour Black
Height 60mm
Length 42.5mm
Material (details) ABS
Maximum Temperature 85°C
Min. temperature -20°C
No. of Rows 2
Nominal Current 5A
Nominal Voltage 50V AC
Number of pins 15
Plastic free packaging Plastic-free packaging
Width 20mm

Reviews

Be the first to submit a review

Trustpilot