Quadrios 2010C248 D-SUB Socket 9 Pins Screws 1 Set

MPN
2010C248
Brand
Quadrios
EAN-13
4260573967124
Order Code
06-3077
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £7.77 £7.18
10+ £6.49
100+ £6.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Quadrios 2010C248 D-SUB socket features 9 pins and comes with 1 set of screws. This D-sub connector is commonly used in electronic and computer applications for reliable data transmission. It is designed for secure and efficient connectivity in a variety of devices.
Type D-SUB socket
Plug / Socket Plug, straight
Mounting Type Screws
No. of Ways 9
Connection Angle 180°
Factory colour Black
Height 24mm
Length 34mm
Material (details) ABS
Maximum Temperature 85°C
Min. temperature -20°C
No. of Rows 2
Nominal Current 5A
Nominal Voltage 50V AC
Number of pins 9
Plastic free packaging Plastic-free packaging
Width 20mm

Reviews

Be the first to submit a review

Trustpilot