Quadrios 2010C246 Series D-SUB Socket 9 Pins Screws 1 Set

MPN
2010C246
Brand
Quadrios
EAN-13
4260573967100
Order Code
06-3075
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £7.77 £7.18
10+ £6.49
100+ £6.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The Quadrios 2010C246 D-SUB socket features a 9-pin configuration and comes with a set of screws, making it suitable for reliable and secure connections. This D-sub connector is commonly used in computer interfaces and telecommunications equipment. Its robust design ensures durability and consistent performance in various electronic applications.
Type D-SUB socket
Plug / Socket Plug, straight
Mounting Type Screws
No. of Ways 9
Connection Angle 180°
Factory colour Black
Height 24mm
Length 34mm
Material (details) ABS
Maximum Temperature 85°C
Min. temperature -20°C
No. of Rows 2
Nominal Current 5A
Nominal Voltage 50V AC
Number of pins 9
Plastic free packaging Plastic-free packaging
Width 20mm

Reviews

Be the first to submit a review

Trustpilot