Quadrios 1906C172 CAT 5e RJ-45 Plug Straight 8P8C Black 25 pcs

MPN
1906C172
Brand
Quadrios
EAN-13
4260573964727
Order Code
06-2980
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £14.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

The Quadrios RJ-45 plug connector Set-CAT 5e 1906C172 features a straight plug design with 8P8C pins, suitable for Ethernet networking. This black connector set includes 25 pieces and is compatible with Cat 5, Cat 6, and Cat 7 cables. Typically used in network installations, these connectors ensure reliable data transmission for both residential and commercial applications.
Type RJ45 CAT 5e
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
AWG max. 26
Connection Crimp
Connector standard RJ45
Connector Type Plug, straight
Contact Material Brass
Factory colour Black
LAN Category Cat 5e
Number of Pins 8P8C
Plastic free packaging Plastic-free packaging
Specification CAT 5e

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot