Quadrios 1906C169 RJ-45 Plug Set CAT 6 8P8C Yellow 25 pcs

MPN
1906C169
Brand
Quadrios
EAN-13
4260573964680
Order Code
06-2977
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £16.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
29 in stock, despatched in 4 working days

Manufactured by Quadrios, the RJ-45 plug connector Set-CAT 6 1906C169 features 8P8C pins and a striking yellow colour, supplied in a pack of 25 pieces. Designed for CAT 6 compatibility, it serves as a reliable network connector suitable for Ethernet cabling in both professional and residential settings. This plug is ideal for creating high-speed data connections in technology environments where robust and efficient communication is essential.
Type RJ45 CAT 6
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG max. 26
Connector standard RJ45
Connector Type Plug, straight
Contact Material Brass
Factory colour Yellow
LAN Category Cat 6
Number of Pins 8P8C
Plastic free packaging Plastic-free packaging
Specification CAT 6

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot