Quadrios 1906C168 Set RJ-45 Plug Connector CAT 6 Blue 8P8C 25 pcs

MPN
1906C168
Brand
Quadrios
EAN-13
4260573964673
Order Code
06-2976
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £16.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
47 in stock, despatched in 4 working days

The Quadrios RJ-45 plug connector Set-CAT 6 1906C168 features a straight, 8P8C blue design suitable for high-speed network connections. Typically used in Ethernet networks, this RJ45 connector supports Cat 6 specifications for enhanced performance. Ideal for IT professionals, it comes in a convenient 25-piece set for reliable network installations.
Type RJ45 CAT 6
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG max. 26
Connector standard RJ45
Connector Type Plug, straight
Contact Material Brass
Factory colour Blue
LAN Category Cat 6
Number of Pins 8P8C
Plastic free packaging Plastic-free packaging
Specification CAT 6

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot