Quadrios 1903EC077 Quadrios ESD brush 25 mm bristle 8 mm width 61 mm length

MPN
1903EC077
Brand
Quadrios
EAN-13
4260573962174
Order Code
17-2257
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

Quadrios 1903EC077 is an ESD brush designed specifically for applications requiring the safe removal of electrostatic discharge in sensitive electronic environments. This antistatic brush features bristles with a length of 25 mm, a width of 8 mm, and a total length of 61 mm, making it suitable for precise cleaning tasks. Engineered to facilitate the effective cleaning of electronic components, it ensures that static charge does not damage delicate circuits. Typical applications include use in electronics manufacturing, assembly, and servicing where ESD-sensitive equipment is handled. This brush serves as an essential tool for engineers and technicians working in environments that mandate stringent ESD control measures.
Type ESD brush
Length 61mm
Bristle Length 25mm
Brush Area Width 8mm
Colour Black
Range of use ESD

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot