Quadrios 1903EC012 ESD earth cable 3.60m stud socket alligator clip grounding

MPN
1903EC012
Brand
Quadrios
EAN-13
4260573961528
Order Code
17-2185
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Quadrios 1903EC012 is an ESD earth cable designed for efficient grounding applications. This 3.60-metre cable features a 4 mm stud and socket connector, along with an adaptable plug and alligator clip, allowing for versatile connectivity in various electrostatic discharge setups. Engineered for use in environments where static control is crucial, such as electronics manufacturing and servicing areas, the cable effectively prevents static build-up, protecting sensitive equipment. Its robust construction ensures durability and reliability, making it suitable for repeated use in demanding conditions.
Type ESD earth cable
Connector Type ESD earth cable
Cord Length 3.60m
Colour Blue

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot