Quadrios 1802O016 Dashboard bulb 6.0V 3W Base E10 Vehicle Lighting

MPN
1802O016
Brand
Quadrios
EAN-13
4260573960279
Order Code
17-2155
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £13.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Quadrios 1802O016 Dashboard bulb is a precision-engineered component designed for vehicle lighting systems, boasting a power specification of 6.0 volts and 3 watts. This bulb is compatible with E10 bases, making it suitable for a range of dashboard applications within automotive contexts. Constructed for durability and optimal performance, the bulb is particularly suited to replace dashboard illumination elements in vehicles, providing consistent visibility for instruments and indicators. Its reliable operation can enhance the driver's ability to monitor vehicle functions efficiently, underscoring its importance in maintaining safety and operational integrity within automotive systems.
Type 1802O016
Base E10
Bulb Type Light bulb
Colour Yellow, Red, Blue, Green, Transparent
Content 32
Nominal Current 500mA
Nominal Voltage 6.0V
Power 3W
Product Type Dashboard bulb

Reviews

Be the first to submit a review

Trustpilot