Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RK Education Quad Output Power Supply Kit

Order Code:  

70-9114

 
Brand: RK Education  MPN: 70-9114 
 Report an error

Discontinued

A kit of parts to build a quad output power supply based on the 7805, LM317T and LD1117V33 surface mount ICs. The power supply produces 3.3V DC, 5V DC, 12V DC and a variable output.


  • Unit outputs regulated 3.3V DC with an LD1117 V33, 5V DC with a 7805 and the input voltage - 12V DC recommended
  • Also has a variable regulated output from an LM317
  • PCB has 2 power inputs for maximum versitility, use either wires or DC socket - 2.1mm
  • Includes a miniature slide switch and LED power indicators
  • PCB terminal blocks used for easy interfacing
  • PCB has holes for PCB mounting feet
  • Clear silkscreen layer is used
  • PCB is smart black and double-sided
  • Perfect for all sorts of robotic and other electronic projects
  • High quality, professional and low cost
Type Quad output power supply kit

Reviews


Be the first to submit a review