QTX 188.079UK Mic Stand Table Top Telescopic

MPN
188.079UK
Brand
QTX
EAN-13
5015972035726
Order Code
35-0617
Country of Origin
China

Discontinued


A microphone desk stand with cast iron base and fitted telescopic stem.


  • Stem finished in bright chrome with black attachments
  • Supplied with microphone holder thread adaptor
  • Heavy, sturdy base
  • Standard 5½8in (15.87mm) thread
  • Weight 1.6kg
  • Height 230-380mm
  • Dimensions of base 160mm
Colour Silver
Dimension of base 160mm
Dimensions of base 160mm
Height 380mm
Length 160mm

Trustpilot