QTX 173.620UK Tie Clip Microphone Deluxe

MPN
173.620UK
Brand
QTX
EAN-13
5015972033005
Order Code
35-0608
Country of Origin
China

Discontinued


Economical mini condenser microphone with a slim flexible lead which can be easily hidden under clothing.


  • Supplied with wind shield and removable tie-clip
  • Supplied with button cell battery (replacement type order code 18-1320)
  • Housed in the in-line battery holder complete with On/Off switch
  • Cable length 4m
Cable Diameter 2.5mm
Cable Length 4m
Frequency Response 20Hz to 16kHz
Impedance 1
Sensitivity -65dB
Type Tie clip microphone
Weight 14g

Trustpilot