Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


QTX 159.447UK PAR36 Lamp, Screw, 6.4V, 30W - Sp

Order Code:  

35-3548

 
Brand: QTX  MPN: 159.447UK  EAN-13: 5015972028667
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.07

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeks
1 available to back OrderBack-order availability date - 30/12/2023

A 6.4V PAR36 bulb with a 30W power rating.


  • PAR36 bulb
  • 6.4V Voltage rating
  • 30W Power rating
  • Screw socket
  • 100hours Life
  • Screw Terminals
  • C-6 Filament
  • Beam width 15° nominal
  • Suitable for PAR36 spotlights
  • Supplied singly
Type Spotlight bulb
Light Source PAR36 lamp
Power 30W

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


*Question functionality currently disabled


16 June 2016 Question by: Rapid Customer | Product code: 35-3548
Q. You forgot to mention the beam width in degrees.
A. Hi Thork, thank you for your question. The beam is 15 degrees nominal.

Reviews


Be the first to submit a review