Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


QTX 178.211UK QR10 Passive ABS Speaker 10in

Order Code:  

35-4607

  Copy to clipboard
Brand: QTX  Copy to clipboard MPN: 178.211UK  Copy to clipboard EAN-13: 5015972056738
 Report an error

Discontinued

An 10in 300W driver in a compact and lightweight speaker cabinet that is designed for multi-purpose sound reinforcement. The shockproof ABS enclosure features M8/M6 fixing points, allowing it to be arrayed in various combinations to suit most applications from small halls to large nightclubs.
Height 470mm
Frequency 50 to 20000Hz
Impedance
Colour Black

Reviews


Be the first to submit a review