QNAP TVS-H1288X-W1250-16G 8 x 3.5", 4 x 2.5", Intel Xeon W-1250, 16 GB ECC

MPN
TVS-H1288X-W1250-16G
Brand
QNAP
EAN-13
4713213518410
Order Code
71-9508
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3259.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/10/2026

Intel® Xeon® W desktop QuTS hero NAS, ideal for high-speed media collaboration over Thunderbolt™ 3 and 1GbE virtual machine applications

The high-capacity TVS-h1288X features a powerful Intel® Xeon® W processor and allows for installing two QNAP QXP-T32P Thunderbolt™ 3 PCIe expansion cards (sold separately) to attain four Thunderbolt™ 3 ports, making it a perfect match for Thunderbolt™-equipped Mac® and Windows® users for high-speed media collaboration. The built-in 1GbE and 2.5GbE connectivity supports Port Trunking and failover to further satisfy bandwidth and reliability demanding business applications.

Six cores up to 4.7 GHz with up to 128 GB DDR4 ECC memory
Intel® Xeon® W processors are designed for a wide range of creative professionals. Powered by an Intel® Xeon® W-125 6 cores/12 threads 3.3 GHz processor (Burst up to 4.7 GHz), the TVS-h1288X has enormous processing power to drive virtual machine performance. The integrated Intel® AES-NI encryption engine boosts encryption performance while also maintaining the security of NAS data. With dual-channel modules and 4 Long-DIMM slots, the TVS-h1288X’s DDR4 ECC memory can be upgraded up to 128 GB for memory-intensive and complex multitasking workloads.

Streamline video editing and 4K workflows with Thunderbolt™ 3 connectivity
You can install two QXP-T32P Thunderbolt™ 3 expansion cards (sold separately) to the PCIe Gen 3 x4 slots of the TVS-h1288X and transform it into a Thunderbolt™ 3 NAS with quad-port Thunderbolt™ 3 connectivity. Up to four Thunderbolt™-equipped workstations can be connected to the TVS-h1288X to achieve greater teamwork efficiency in 4K workflows, file storage, backup, and sharing. An SLC/MLC SSD RAID 5 configuration is recommended for the highest possible performance and the best storage allocation for your NAS.

Dual 1GbE connectivity optimizes high-speed data transfer
The TVS-h1288X comes with a pre-installed dual-port 1GBASE-T network card (supports 1GbE/1GbE), supporting failover and up to 2Gb/s bandwidth under Port Trunking, to improve bandwidth-demanding data center, virtualization applications, and high-speed backup and recovery. The TVS-h1288X is also ideally matched with QNAP’s managed and unmanaged 1GbE switches to form high-speed, secure and scalable network environments without going over budget.

Direct 4K HDMI output
The TVS-h1288X features Intel® UHD Graphics P63 that supports hardware decoding and real-time transcoding. The HDMI output supports up to 4K (496 x 216p) @3Hz, providing great benefits for applications like video production/editing, industrial design and professional photography that demand on-image resolution and color realism as well as intensive media storage, transfer and display. By connecting the TVS-h1288X to an HDMI display, you can directly watch multimedia content saved on the NAS with QNAP RM-IR4 remote control (sold separately).

Set SSD caching to boost IOPS with M.2 NVMe SSD
The TVS-h1288X comes with four 2.5-inch SATA 6Gb/s drive bays for SSDs and two M.2 NVMe Gen 3 x4 SSD slots that allow you to flexibly configure SSD caching to increase IOPS performance, reduce storage volume latency, and optimize 2.5GbE/1GbE performance. This is especially perfect for databases and virtual machine applications. With dedicated SSD bays/slots, the TVS-h1288X allows you to dedicate all of the 3.5-inch drive bays for high-capacity hard drives, ensuring both maximized storage capacity and performance.

ZFS-based QuTS hero operating system enhances NAS performance and data integrity
QuTS hero combines the app-based QTS with the 128-bit ZFS file system to provide flexible storage management, comprehensive data protection, and optimized performance to tackle the complexity and performance demands of modern IT. From storage management, virtualization, to collaborative media workflows, QuTS hero streamlines your business-critical tasks.

Data integrity is key
QuTS hero’s self-healing ensures data integrity and reliability. Write Once, Read Many (WORM) is also supported.

Data reduction improves storage efficiency and performance
Inline data deduplication, compression, and compaction reduce file size to conserve storage capacity and optimize performance.

Multi-level cache technology
Main memory read cache (L1 ARC), SSD second-level read cache (L2 ARC), and ZFS Intent Log (ZIL) for synchronous transactions with power fail protection are simultaneously supported to boost performance and security.

RAID Z enables robust data protection
Multiple RAID levels allow flexible capacity utilization. RAID Triple Parity and Triple Mirror deliver higher levels of data protection.

QSAL (QNAP SSD Antiwear Leveling) enhances data protection
RAID-level SSD lifespan is automatically and regularly detected to prevent simultaneous SSD failure, improving your data protection and system reliability.

App Center ecosystem extends NAS functionality
Apps for backup/sync, virtual machines/containers, content management, productivity, and more features can be used to expand the application potential of the TVS-h1288X.

Tiered storage configuration for a QuTS hero NAS
Basic requirements for setup are similar to QTS. We recommend you to follow these steps to acquire optimal storage efficiency and performance for QuTS hero.

Inline data deduplication, compression, and compaction drives big data storage efficiency
QuTS hero supports advanced block-based data reduction technologies (including inline data deduplication, compression, and compaction) to reduce file sizes, conserve storage capacity, and optimize performance. For example, if 2 virtual machines on a NAS are replicated using the same template, then storage space requirements for all 2 virtual machines can be reduced by up to 95%. Whether acting as primary or backup storage, the TVS-h1288X optimizes storage utilization to provide a reliable storage cornerstone in the Big Data era.

Real-time SnapSync ensures minimal RPO with real-time disaster recovery
Real-time SnapSync ensures that both the primary and secondary NAS maintain identical data. When data is written to the source, it is immediately written to the destination. If the primary NAS goes offline, IT staff can simply adjust the privilege settings of the secondary NAS to ensure continuous operations. SnapSync provides the strongest support for nonstop business operations and helps users to reduce the risk of data loss.

Snapshots multiply backup protection
Attain peace of mind with near-limitless, instant snapshots. Copy-on-write technology makes snapshot creation almost instantaneous without affecting ongoing data writing. Snapshot Replica replicates snapshot files to the backup NAS, simplifying data protection with version control.

HBS simplifies 3-2-1 backup plans
HBS centralizes backup, restoration, and synchronization for easily transferring data in the TVS-h1288X to another QNAP NAS, remote server, or cloud storage space. HBS supports QuDedup technology that eliminates redundant data at the source and makes multi-version backup faster.

All-in-one virtual machine and container hosting solution
You can count on Virtualization Station and Container Station for comprehensive virtualization support. Coupled with the Network & Virtual Switch app that boosts interoperability between virtual machines, containers, QNAP NAS, and other physical devices on the network, you can flexibly allocate physical and virtual network resources to simplify network deployment.

Virtualization Station
Run multiple Windows®, Linux®, UNIX®, and Android™ virtual machines and access them via a web browser or Virtual Network Computing (VNC). Businesses can run virtualized server applications on a single NAS without the need for additional physical servers.

Container Station
Experience LXC and Docker® lightweight virtualization technologies, download apps from the built-in Docker Hub Registry®, import and export containers, and create abundant microservices.

License-free VMware® and Hyper-V backup appliance
With Hyper Data Protector, the TVS-h1288X becomes an agentless backup tool for unlimited VMware® vSphere and Microsoft® Hyper-V VM backup. Hyper Data Protector features incremental backup, global deduplication, backup scheduling and recovery compression. Hyper Data Protector also simultaneously backs up multiple VMs, providing you with a cost-effective and reliable disaster recovery plan, ensuring 24/7 operation of your services.

Move business data to the cloud and enjoy low latency access to cloud-based data
The TVS-h1288X perfectly integrates NAS with mainstream cloud services. By deploying cloud storage gateways and enabling local caching, organizations can seamlessly use the cloud for storage, backup, and data recovery with low-latency access. This greatly helps in realizing cost-effective, flexible, and secure hybrid cloud applications.

HybridMount file-based cloud gateway
Flexibly expand storage capacity by connecting to cloud storage. You can leverage QuTS hero apps to manage and edit your cloud files or multimedia files. HybridMount is ideal for file server online collaboration and file-level data analysis.

VJBOD Cloud block-based cloud gateway
VJBOD Cloud supports streamlined NAS backup to object cloud storage. The block-based data transmission uploads random data and large files to the cloud in blocks, and only transmits block-based volume or LUN changes (such as addition, modification, or deletion). This is ideal for enterprise-level applications with large file transfer requirements, such as databases, VM volumes, and videos.

Subscribe to QVR Elite surveillance solution for 24/7 security
QVR Elite is QNAP’s subscription-based smart surveillance solution, allowing you to easily build a surveillance system with lower TCO and higher scalability. You can arrange a dedicated, independent storage space for surveillance data on the TVS-h1288X and enjoy simplified camera management, storage space allocation, camera live viewing and playback. Recordings are saved as MP4 files, allowing playback on nearly every device. QVR Elite also integrates QNAP AI-based solutions to build smart facial recognition for retail and door access systems with QNAP NAS. With QVR Pro Client software installed on your Windows®/Mac® or mobile devices, taking full control over monitored areas becomes more convenient and easier.

Build an affordable Fibre Channel SAN environment
Common Fibre Channel Storage Area Networks (SAN) devices are often costly. By installing QNAP dual-port 16Gb/32Gb Fibre Channel expansion cards in the TVS-h1288X, you have more budget-friendly options to add a NAS to a SAN environment. You can set a Fibre Channel Target using the iSCSI & Fibre Channel app. Moreover, the LUN Masking and Port Binding features provide an additional layer of data security.

More productivity applications
Boxafe
Safeguard enterprise cloud data by backing up/syncing files, emails, calendars and contacts from Google™ Workspace and Microsoft® Office 365® to the TVS-h1288X.

Security Counselor
A security portal for checking weaknesses and receiving recommendations for enhancing NAS security. It also integrates anti-virus and anti-malware scanning software.

Qsirch
QNAP’s powerful, Google-like search tool helps you quickly find images, music, videos, documents, and emails by keywords, color, and more search conditions. It also supports Qfiling to perform one-time or automatic archival tasks based on your search criteria.
  • Attain quad-port Thunderbolt™ 3 connectivity by installing two QXP-T32P expansion cards in the PCIe Gen 3 x4 slots
  • Two 1GBASE-T and four 2.5GbE LAN ports accelerate virtualization, intensive file access, large backup/restoration tasks, and media transfer
  • PCIe slots allow for installing 5/1/25/4GbE adapters, QM2 cards, or graphics cards to increase application performance
  • 4K media playback and real-time transcoding
  • directly output videos to an HDMI display (up to 4K @3Hz)
  • Supports virtual machines and containerized apps, centralized storage, backup, sharing, disaster recovery, and storage expansion
  • Cloud storage gateways realize hybrid cloud applications by working with the cache space reserved on NAS to ensure low-latency data access to the cloud

Reviews

Be the first to submit a review

Trustpilot