QNAP TS-H1677XU-RP-3700X-32G 16 x 3.5", AMD Ryzen 7 3700X, 32 GB UDIMM DDR4,

MPN
TS-H1677XU-RP-3700X-32G
Brand
QNAP
EAN-13
5054444547121
Order Code
72-7401
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4808.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Highly-reliable ZFS storage with an AMD Ryzen™ processor, 1GbE connectivity, and PCIe expandability

The TS-h1677XU-RP QuTS hero NAS is powered by an AMD Ryzen™ 7 processor that delivers supreme system and virtual machine performance with up to 8 cores/16 threads and Turbo Core up to 4.4 GHz. Running the ZFS-based QuTS hero operating system, the TS-h1677XU-RP prioritizes data integrity and supports block-level inline data deduplication and compression, near-limitless snapshots, real-time SnapSync, SNMP protocol, and Azure AD Domain Services. Used as a mission-critical file server, virtualization server, VDI, collaborative video editing, or efficient file backupecovery solution, the TS-h1677XU-RP helps your business achieve the outstanding service-level agreement performance.

Absolute performance with AMD Ryzen™ 7
Powered by a high-performance AMD Ryzen™ 7 37X 8 cores/16 threads 3.6 GHz processor (Turbo Core 4.4 GHz) with AES-NI encryption acceleration and up to 128 GB (4 x 32 GB) DDR4 RAM, the TS-h1677XU-RP delivers aggressive yet power-smart performance to meet multi-tasking demands – including the ability to run multiple virtual machines simultaneously. For resource-demanding business applications such as VDI, R&D, private cloud, and server virtualization, the TS-h1677XU-RP provides dependable high performance in demanding business IT environments as a cost-efficient NAS solution.

1GbE connectivity optimizes data transfer and VMware virtualization with iSER
The TS-h1677XU-RP provides two 1GbE SFP+ SmartNIC ports (with an NVIDIA® Mellanox ConnectX-4 Lx SmartNIC controller) that support iSCSI Extensions for RDMA (iSER) to increase data transfer performance and offload CPU workloads between a NAS and ESXi server. With Port Trunking for up to 2Gb/s bandwidth and failover support, the TS-h1677XU-RP satisfies demanding applications including virtualization, massive file transfer, high-speed backupestoration, and multimedia transmission. The TS-h1677XU-RP is also ideally matched with QNAP’s managed and unmanaged 1GbE switches to form high-speed, secure and scalable network environments without going over budget.

ZFS-based QuTS hero operating system enhances NAS performance and data integrity
QuTS hero combines the app-based QTS with the 128-bit ZFS file system to provide flexible storage management, comprehensive data protection, and optimized performance to tackle the complexity and performance demands of modern IT. From storage management, virtualization, to collaborative media workflows, QuTS hero streamlines your business-critical tasks.

Data integrity is key
QuTS hero’s self-healing ensures data integrity and reliability. Write Once, Read Many (WORM) is also supported.

Data reduction improves storage efficiency and performance
Inline data deduplication, compression, and compaction reduce file size to conserve storage capacity and optimize performance.

Multi-level cache technology
Main memory read cache (L1 ARC), SSD second-level read cache (L2 ARC), and ZFS Intent Log (ZIL) for synchronous transactions with power fail protection are simultaneously supported to boost performance and security.

RAID Z enables robust data protection
Multiple RAID levels allow flexible capacity utilization. RAID Triple Parity and Triple Mirror deliver higher levels of data protection.

QSAL (QNAP SSD Antiwear Leveling) enhances data protection
RAID-level SSD lifespan is automatically and regularly detected to prevent simultaneous SSD failure, improving your data protection and system reliability.

App Center ecosystem extends NAS functionality
Apps for backup/sync, virtual machines/containers, content management, productivity, and more features can be used to expand the application potential of the TS-h1677XU-RP.

Inline data deduplication, compression, and compaction drives Big Data storage efficiency
QuTS hero supports advanced block-based data reduction technologies (including inline data deduplication, compression, and compaction) to reduce file sizes, conserve storage capacity, and optimize performance. For example, if 2 virtual machines on a NAS are replicated using the same template, then storage space requirements for all 2 virtual machines can be reduced by up to 95%. Whether acting as primary or backup storage, the TS-h1677XU-RP optimizes storage utilization to provide a reliable storage cornerstone in the Big Data era.

Real-time SnapSync ensures minimal RPO with real-time disaster recovery
Real-time SnapSync ensures that both the primary and secondary NAS maintain identical data. When data is written to the source, it is immediately written to the destination. If the primary NAS goes offline, IT staff can simply adjust the privilege settings of the secondary NAS to ensure continuous operations. SnapSync provides the strongest support for nonstop business operations and helps users to reduce the risk of data loss.

Snapshots multiply backup protection
Attain peace of mind with near-limitless, instant snapshots. Copy-on-write technology makes snapshot creation almost instantaneous without affecting ongoing data writing. Snapshot Replica replicates snapshot files to the backup NAS, simplifying data protection with version control.

HBS simplifies 3-2-1 backup plans
HBS centralizes backup, restoration, and synchronization for easily transferring data in the TS-h1677XU-RP to another QNAP NAS, remote server, or cloud storage space. HBS supports QuDedup technology that eliminates redundant data at the source and makes multi-version backup faster.

All-in-one virtual machine and container hosting solution
You can count on Virtualization Station and Container Station for comprehensive virtualization support. Coupled with the Network & Virtual Switch app that boosts interoperability between virtual machines, containers, QNAP NAS, and other physical devices on the network, you can flexibly allocate physical and virtual network resources to simplify network deployment.

Virtualization Station
Run multiple Windows®, Linux®, UNIX®, Android™, and QuTScloud virtual machines and access them via a web browser or Virtual Network Computing (VNC). Businesses can run virtualized server applications on a single NAS without the need for additional physical servers.

Container Station
Experience LXC and Docker® lightweight virtualization technologies, download apps from the built-in Docker Hub Registry®, import and export containers, and create abundant microservices.

License-free VMware® and Hyper-V backup appliance
With Hyper Data Protector, the TS-h1677XU-RP becomes an agentless backup tool for VMware® vSphere and Microsoft® Hyper-V VM backup. Hyper Data Protector features incremental backup, global deduplication, backup scheduling and recovery compression. Hyper Data Protector also simultaneously backs up multiple VMs, providing you with a cost-effective and reliable disaster recovery plan, ensuring 24/7 operation of your services.

Move business data to the cloud and enjoy low-latency access to cloud-based data
The TS-h1677XU-RP perfectly integrates NAS with mainstream cloud services. By deploying cloud storage gateways and enabling local caching, organizations can seamlessly use the cloud for storage, backup, and data recovery with low-latency access. This greatly helps in realizing cost-effective, flexible and secure hybrid cloud applications.

HybridMount File-based Cloud Gateway
Flexibly expand storage capacity by connecting to cloud storage. You can leverage QuTS hero apps to manage and edit your cloud files or multimedia files. HybridMount is ideal for file server online collaboration and file-level data analysis.

VJBOD Cloud Block-based Cloud Gateway
VJBOD Cloud supports streamlined NAS backup to object cloud storage. The block-based data transmission uploads random data and large files to the cloud in blocks, and only transmits block-based volume or LUN changes (such as addition, modification, or deletion). This is ideal for enterprise-level applications with large file transfer requirements, such as databases, VM volumes, and videos.

Subscribe to QVR Elite surveillance solution for 24/7 security
QVR Elite is QNAP’s subscription-based smart surveillance solution, allowing you to easily build a surveillance system with lower TCO and higher scalability. You can arrange a dedicated, independent storage space for surveillance data on the TS-h1677XU-RP and enjoy simplified camera management, storage space allocation, camera live viewing and playback. Recordings are saved as MP4 files, allowing playback on nearly every device. QVR Elite also integrates QNAP AI-based solutions to build smart facial recognition for retail and door access systems with QNAP NAS. With QVR Pro Client software installed on your Windows®/Mac® or mobile devices, taking full control over monitored areas becomes more convenient and easier.

Build an affordable Fibre Channel SAN environment
Common Fibre Channel Storage Area Networks (SAN) devices are often costly. By installing QNAP dual-port 16Gb/32Gb Fibre Channel expansion cards in the TS-h1677XU-RP, you have more budget-friendly options to add a NAS to a SAN environment. You can set a Fibre Channel Target using the iSCSI & Fibre Channel app. Moreover, the LUN Masking and Port Binding features provide an additional layer of data security.

Flexible and economical storage expansion
The storage capacity of the TS-h1677XU-RP can be expanded by connecting up to sixteen SAS 12Gb/s JBODs (TL-R162Sep-RP or TL-R122Sep-RP) using PCIe QXP expansion cards, or by using USB-based expansion enclosures. NAS storage expansion management is made easy with the user-friendly Storage & Snapshots Manager app.
  • Two built-in 1GbE SFP+ ports support iSER and empower bandwidth-demanding applications for virtualization, intensive file access, and large backup/restoration tasks
  • PCIe slots allow for installing 5/1/25GbE adapters, QM2 cards, or Fibre Channel cards to increase application potential and performance
  • SSD cache acceleration improves random read performance to boost IOPS-demanding applications
  • Supports storage for virtualization, and directly hosts virtual machines and containers
  • Cloud storage gateways realize hybrid cloud applications by working with the cache space reserved on NAS to ensure low-latency data access to the cloud
  • Experience a business-class backup center, supporting backup/restore of cloud data and VMs (including Google™ Workspace, Microsoft 365®, VMware® and Hyper-V)

Reviews

Be the first to submit a review

Trustpilot