QNAP TS-873A-8G QNAP TS-873A NAS Tower Ryzen Embedded V1500B 8 GB DDR4 0 TB QNAP

MPN
TS-873A-8G
Brand
QNAP
EAN-13
4713213518823
Order Code
73-1475
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1366.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 07/10/2026

High performance AMD Ryzen™ processor
The TS-873A is powered by an AMD Ryzen™ V1 series V15 quad-core 2.2 GHz processor with up to 64GB RAM (ECC memory is supported*) and features USB 3.2 Gen 2 ports for speeds up to 1 Gb/s. The TS-873A also provides one USB Type-C port for supporting more devices to transfer large media files across devices, providing you with a more efficient workflow.

Transform your network with a wallet-friendly 2.5GbE switch
Upgrading your network shouldn’t break the bank, and 2.5GbE connectivity provides immediately noticeable improvements compared to standard 1GbE. QNAP offers 2.5GbE switches that supports Multi-Gigabit NBASE-T™ and allows you to use existing CAT5e cables to connect multiple computers and NAS, assisting organizations in implementing high-speed, secure and scalable network environments without going over budget.

Switch operating systems for optimal data integrity and reliability
The TS-873A also supports QuTS hero - QNAP’s ZFS-based NAS operating system. Providing end-to-end data integrity, data reduction (inline data deduplication, compression and compaction), and much more, QuTS hero uses additional system resources to ensure an optimal environment for protecting business data.

Obtain performance benefits from M.2 SSD caching
The TS-873A features 2 M.2 NVMe SSD slots for you to enjoy SSD caching or Qtier auto tiering Technology

Improve random data access speeds with an SSD cache
SSD caches accelerate IOPS performance and reduce latency for storage volumes. They are perfect for IOPS-demanding applications (including databases and virtualization) and can significantly improve overall workflows.

Maximize the value of SSDs with Qtier Technology
Qtier™ Technology empowers the TS-873A with auto tiering that helps continuously optimize storage efficiency by automatically moving data between M.2 SSDs, 2.5-inch SSDs, and high-capacity HDDs based on the data's access frequency. Qtier™ 2. features IO-awareness that empowers SSD-tiered storage with a cache-like reserved space to handle burst I/O in real time, greatly maximizing the advantages of SSDs.

Upgrade to 1GbE and abundant capability with PCIe expansion
The TS-873A features two PCIe Gen 3 x4 slots that allows for various expansion cards for expanding application potential.

Easy and Secure File Management
File Station allows direct management of files stored on the TS-873A and in the cloud. Users can easily upload files from their PC, drag/drop files between folders, rename/delete files, and configure file/folder permissions to prevent unauthorized access. Microsoft Office Online can also be used to directly view/edit Microsoft Office documents stored on the TS-873A. Confidential/sensitive data can be encrypted to add extra security.

Install a graphics card for GPU-accelerated computing
Graphics cards are optimized for graphical calculations and transformations, but require significantly more power than other hardware. The TS-873A features PCIe slots to support high-profile graphics cards that do not need power cables, including NVIDIA® GeForce® GTX165 graphics cards to boost performance of applications such as video editing , 4K UHD transcoding, imaging processing in QTS and performance of virtual machines via GPU passthrough.

Build an affordable Fibre Channel SAN environment
Common Fibre Channel Storage Area Networks (SAN) devices are often costly. By installing a QNAP 16Gb Fibre Channel card (QXP-16G2FC 16Gb) in the TS-873A, you can set a Fibre Channel Target using the iSCSI & Fibre Channel app. Moreover, the LUN Masking and Port Binding features provide an additional layer of data security.

High-speed 2.5GbE VM Backup Solution
With Hyper Data Protector, the TS-873A becomes an agentless backup tool for unlimited VMware® vSphere and Microsoft® Hyper-V VM backup. Hyper Data Protector features incremental backup, global deduplication, backup scheduling and recovery compression. With 2.5GbE connectivity, backup and restoration times are greatly reduced, providing a cost-effective solution for disaster recovery.

QNAP Backup & Data Protection Solutions: Complete Apps & Utilities at Your Fingertips
QNAP provides comprehensive solutions for virtually all data protection requirements. Discover an array of apps/utilities to help you back up various sources, including:

- Boxafe – Google Workspace (G Suite) /Microsoft 365 SaaS backup
- Hyper Data Protector – VMware vSphere/Microsoft Hyper-V VM backup
- Hybrid Backup Sync – QNAP NAS/file server/macOS backup
- NetBak Replicator – Windows backup
- Snapshot – QNAP NAS protection/backup

Flexible and economical storage expansion
QNAP provides easy storage capacity expansion solutions. Here are several ways to expand your TS-873A storage as needed to accommodate data and business growth.

Upgrade RAID Capacity
Hot-swap lower-capacity drives with larger-capacity drives to expand your NAS capacity so it can grow with your business.

Attach Expansion Enclosures
Connect two TR-4 RAID expansion enclosures, or one 8-bay TL-D8S SATA 6 Gb/s JBOD, and use the QTS Storage & Snapshots Manager to easily handle NAS capacity expansion.

Migrate to a New NAS
Install your NAS hard drives into a larger QNAP NAS and retain all your existing data and configurations.

Qsirch
QNAP’s powerful, Google-like search tool for quickly finding specific images, music, videos, documents, and emails by keywords, color, and more search conditions.

Boxafe
Backup/sync files, emails, calendars and contacts from Google™ Workspace and Microsoft® Office 365® into the TS-873A to safeguard enterprise cloud data.

QuMagie
An AI-powered photo management app, supporting automated photo categorization with AI Albums, iOS® Live Photo display, and powerful search tool for ultimate photo management and sharing solution.
  • 2.5GbE connectivity: Both 2.5GbE ports are backwards compatible with 1GbE/ 1MbE speeds. Up to 5 Gbps transfer speeds can be achieved by using port trunking
  • Flexible PCIe expansion: Add extra functionality with PCIe cards, including 1GbE ports, SSD caching, extra USB 3.2 Gen 2 ports, wireless networking, or Fibre Channel
  • GPU applications: Supports entry-level NVIDIA® graphics cards for video processing or GPU-passthrough to VMs
  • SSD cache acceleration: Features two M.2 PCIe NVMe SSD slots for Qtier Technology and SSD Caching enable constant storage optimization
  • Virtualization applications: Host containerized applications and virtual machines with various operating systems
  • Supports QTS/QuTS hero OS: Features QTS operating system and supports switching to ZFS-based QuTS hero for greater reliability

Reviews

Be the first to submit a review

Trustpilot