QNAP TS-832PXU-RP-4G 8x 3.5", Alpine AL324, 4 GB UDIMM DDR4 (1 x 4

MPN
TS-832PXU-RP-4G
Brand
QNAP
EAN-13
4713213518144
Order Code
73-1476
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1583.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

With 1GbE SFP+ and 2.5GbE network ports, the TS-832PXU-RP delivers high network bandwidth to streamline team collaboration and file access. A PCIe Gen 2 ×2 slot allows for installing a QNAP expansion card to add network connectivity, SSD caching capabilities, or wireless connectivity.

Higher performance x faster throughput
The TS-832PXU-RP is powered by an Annapurna Labs Alpine AL-324 ARM® Cortex®-A57 quad-core 1.7 GHz processor with 4GB DDR4 RAM (expandable to 16GB) and SATA 6Gb/s drives to deliver higher performance. With two 1GbE SFP+ and two 2.5GbE network ports, the TS-832PXU-RP provides incredible bandwidth to fulfil high-speed file access, backupestoration and media transfer, while also allowing the flexible allocation of network resources for individual applications and services.

Upgrade your network to increase team efficiency
QNAP provides various high-speed network solutions at attainable price points. The QSW network switches provide managed and unmanaged 1GbE and 2.5GbE options for building high-speed networks. QNAP also offers 1GbE / 5GbE / 2.5GbE network expansion cards and a USB to 5GbE adapter for Windows® / Linux® devices, allowing all of your workstations to take advantage of high-speed networks.

Boost NAS performance with SSDs
As SSDs become more affordable, using SSDs on NAS can improve performance without requiring a heavy investment. The TS-832PXU-RP supports SSD cache technology, Qtier™ auto-tiering storage, and SSD over-provisioning, helping you to balance storage performance, storage allocation, and IT expenses.

Balance performance and capacity
Boost NAS performance by enabling SSD caching. Coupled with Qtier™ auto-tiering technology, you can find the perfect storage configuration between high-performance SSD and high-capacity HDD while balancing performance and cost.

Extend SSD lifespan
SSD Extra Over-provisioning allows for adding 1~6% reserved space to avoid performance degradation, helping to increase system stability and extend SSD lifespan.

Multi-point file backup, access and sync
HBS (Hybrid Backup Sync) consolidates data backup, recovery, and data synchronization. With high-speed 1GbE connectivity, you can easily back up or sync data to another QNAP NAS, remote server or cloud storage to build a reliable disaster recovery solution. Qsync turns the TS-832PXU-RP into a secure, high-capacity data center for file synchronization. Any file uploaded to the TS-832PXU-RP will be made available for all linked devices, such as computers, laptops, and mobile devices. You can also sync shared folders or create team folders to enhance team collaboration.

Easily find and automatically organize files and photos
The TS-832PXU-RP provides greater convenience in file management. You can quickly find files using Qsirch, organize photos using QuMagie and auto-archive them with Qfiling.

File search
Qsirch quickly finds images, music, videos, documents, emails, and other files by using keywords, colors and different filters.

Photo management
QuMagie identifies people and objects in photos and supports automated photo categorization, allowing you to easily find similar photos.

Auto archiving
Qfiling automates file organization or recycling based on self-configured rules, greatly improving work efficiency.

Secure Google™ Workspace and Microsoft 365® backup
The convenience of Software as a Service (SaaS) solutions such as Google™ Workspace and Microsoft 365® has led to its adoption by many businesses and organizations. However, many users fail to protect this cloud data against data loss, data recovery limitations, and human error. The TS-832PXU-RP includes QNAP Boxafe, allowing you to back up files, emails, calendars and contacts from Google™ Workspace and Microsoft 365® to provide an extra layer of data protection for business cloud data.

Low Latency Access to Cloud Data with Cloud Storage Gateways
By deploying cloud storage gateways and enabling local caching on the TS-832PXU-RP, you can seamlessly use the cloud for storage, backup, and data recovery with low-latency access, providing an innovative hybrid cloud experience.

HybridMount File-Based Cloud Gateway
Flexibly expand your storage capacity by connecting to cloud storage. You can leverage QTS apps to manage and edit your cloud files or monitor multimedia files. HybridMount is ideal for file server online collaboration and file-level data analysis.

VJBOD Cloud Block-Based Cloud Gateway
VJBOD Cloud supports backing up NAS data to block-based cloud storage. Block-based data transmission uploads random data and large files to the cloud in blocks, and only block-based volume or LUN changes are transmitted. This is ideal for backing up LUN, databases, and confidential files.

Flexibly expand storage capacity whenever needed
The storage capacity of the TS-832PXU-RP can be easily expanded to meet growing data demands. Simply connect a QNAP TR RAID expansion enclosure or TL JBOD to expand storage space on demand. With QNAP's Virtual JBOD (VJBOD) technology, the unused space of the TS-832PXU-RP can also be used to expand the storage space of other QNAP NAS.

PCIe expandability for greater application potential
The TS-832PXU-RP includes a PCIe Gen 2 x2 slot, enabling you to expand its application potential by installing a compatible PCIe card.

Network Adapter
Add additional 2.5GbE/ 5GbE/ 1GbE network ports to boost bandwidth-demanding tasks, such as massive data transmission and fast backupestoration.

QM2 Card
Add M.2 SSD caching or 1GbE (1GBASE-T) connectivity to the NAS for optimized performance and bandwidth.

USB Card
Add QNAP USB 3.2 Gen 2 expansion card to benefit from 1Gbps data transfer performance with newer, faster USB devices for transferring large media files.

Redundant power for dependable services
The TS-832PXU-RP is equipped with a redundant power supply to ensure maximum service uptime. Combined with dual 1GbE SFP+ and dual 2.5GbE ports, your businesses can easily maintain 24/7 operations, guaranteeing a cost-effective and reliable storage solution.
  • Two 1GbE SFP+ and two 2.5GbE RJ45 network ports accelerate file sharing
  • HBS (Hybrid Backup Sync) backs up and syncs data to other NAS, servers and cloud storage for comprehensive disaster recovery planning
  • Boxafe provides an extra layer of protection by backing up emails, cloud drives, contacts, and calendars of Google™ Workspace and Microsoft 365®
  • Snapshots fully record system status and data, allowing you to protect files and data from accidental deletion and malware attacks
  • Expand the application potential of the TS-832PXU-RP by installing a compatible PCIe card
  • Increase the storage capacity of the TS-832PXU-RP with QNAP TR RAID expansion enclosures or TL JBOD

Reviews

Be the first to submit a review

Trustpilot