QNAP TS-133 QNAP TS-133 NAS/storage server Tower Cortex-A55 2 GB DDR4 0 TB

MPN
TS-133
Brand
QNAP
EAN-13
4711103080603
Order Code
72-7089
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £161.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 14/11/2026

TS-133
Build a personal private cloud & home multimedia center with a built-in NPU to boost AI-powered face recognition

Run your own personal cloud storage and enjoy easy file access, sharing, and syncing with the TS-133. Designed to enhance collaboration and increase remote work productivity, the TS-133 also features rich multimedia applications and provides a complete home entertainment portal.

Minimalist design
The compact and slim TS-133 prioritizes a clean and essential design, and perfectly blends into your home or office.

Effective cooling fan for heat flow
The TS-133 is small in size and remains high-performance, cool, and quiet with an effective cooling fan.

64-bit Cortex-A55 quad-core 1.8 GHz CPU NAS for everyday use and collaboration
Powered by a ARM® Cortex-A55 quad-core 1.8 GHz processor, built-in 2 GB RAM, one Gigabit LAN port, and supports one SATA 6Gb/s hard drive, the TS-133 provides dependable read/write performance for running various home and business NAS applications. The TS-133 features AES-NI 256 hardware-accelerated encryption for both full NAS volumes and shared folders, boosting system performance while securing sensitive data.

QTS 5, Fast, smooth, and easy-to-use!
The TS-133 comes with the QTS 5 operating system as standard, providing a next-generation usage experience with an updated system kernel, optimized user interface, and advanced security features.

An easy-to-use, all-in-one backup solution
The TS-133 can do many things, but at its heart is a complete backup solution to protect your files and data. By regularly backing up your files and device content, you can make data loss a thing of the past.

Protect your data from ransomware threats with Snapshots
Snapshots are an advanced backup method and are normally reserved for high-end business NAS. QNAP provides snapshots as standard for all NAS – including the TS-133. Snapshots work by recording the current state of the system, allowing it to be restored back this state at any time - greatly helping in mitigating the threat of ransomware. Read the guide for home data protection against ransomware.

Centrally store and protect your huge multimedia collection
The TS-133 is your private personal cloud for your movies, videos, photos, and files that are securely at your fingertips anywhere and anytime.

Enhanced multimedia experience
The TS-133 supports ARM NEON technology to accelerate video processing for a greater entertainment experience. Stream media files from the TS-133 to DLNA® devices and TVs using common media streaming devices including Roku®, Apple TV® (via Qmedia), Google Chromecast™, and Amazon Fire TV®.

Tips for a more productive workday
With a wide range of awesome apps, you can easily access files from various devices, instantly synchronize files with friends’ or colleague’s devices, quickly find specific files, and automatically organize your documents and media files. You can also map the TS-133’s shared folders as network drives on your computers, making accessing NAS files easy and intuitive. The TS-133 helps you save time while being more efficient and productive.

Access your NAS from anywhere
The myQNAPcloud service enables quick and easy remote access to your TS-133, allowing you to be always connected without needing to configure complex network settings. With myQNAPcloud Link you are provided with a unique domain name for your TS-133, and will automatically connect using the best method based on your network environment.

Protect your data with higher security
The TS-133 provides advanced privacy and security settings but is easy to set up and use. Besides IP blocking and HTTPS connectivity, there are more apps that help ensure an optimal level of NAS protection against threats like malware and hackers.

Host container applications
If you are curious about Docker or are a hobbyist developer, Container Station on the TS-133 integrates Docker® lightweight virtualization technology, allowing you to run all kinds of self-contained applications. You can download apps from the built-in Docker Hub®, including popular and fully-configured applications, and deploy them with just one click. From smart homes to multimedia applications, you can explore your creativity and bring containerized applications to life.

Flexible and economical storage expansion
QNAP provides easy and affordable solutions to expand your NAS storage capacity.

More productivity-boosting applications
The TS-133 provides an App Center that includes feature-rich apps to expand your NAS potential!
  • Centralized multimedia management: Centrally store photos, music, and videos
  • easily browse, organize, and share multimedia files
  • AI-powered image recognition: With a built-in NPU (Neural network Processing Unit) processor, the TS-133 boosts performance for high-speed face and object recognition
  • Home entertainment center: Supports ARM NEON technology that accelerates video processing for a greater entertainment experience
  • Secure remote access: myQNAPcloud allows you to easily access, manage, and share NAS files via the Internet
  • Snapshot protection against Ransomware: Protect your files and data from accidental deletion and malware attacks by using advanced snapshot protection
  • Comprehensive security management: Serves as a secure private cloud and supports user account protection, IP blocking, 2-step verification, encryption access, and more

Reviews

Be the first to submit a review

Trustpilot