QNAP TL-R1200C-RP QNAP TL-R1200C-RP storage drive enclosure HDD/SSD enclosure

MPN
TL-R1200C-RP
Brand
QNAP
EAN-13
5054444555584
Order Code
72-4925
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1002.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The rackmount TL-R12C-RP JBOD storage enclosure allows you to back up and expand your QNAP NAS, computers (supports Windows and Mac), and servers. The TL-R12C-RP features twelve 3.5-inch SATA 6Gb/s drive bays with USB 3.2 Gen 2 (1 Gbps) Type-C connectivity to provide a fast and smooth expansion solution.

Flexible storage configuration and management

The TL-R12C-RP provides software-controlled configurations for greater management flexibility. Users can configure RAID and monitor disk health using the QTS / QuTS hero Storage & Snapshots Manager on a QNAP NAS, or by using the QNAP JBOD Manager utility on their computer.

What you need to know

You can connect your TL-R12C-RP to Windows®, Mac®, and Ubuntu® computers through the USB interface and use built-in utility to manage the RAID configuration.

Intelligently monitor JBOD enclosure status on PC and servers with QNAP JBOD Manager

The QNAP JBOD Manager is a desktop utility for monitoring the TL-R12C-RP on Windows® and Mac® computers. You can quickly obtain and view information about the JBOD status, health, fan rotation speed, and check for firmware version updates. All device events are recorded, and QNAP JBOD Manager will automatically send system alert notifications to your desktop.

JBOD migration speeds up remote file transfers

Migrating a large number of small files or a single large data file by network environment can be time-consuming and consume significant network bandwidth that causes decreased work efficiency. The TL-R12C-RP supports remote file transfer. All you have to do is set up the RAID configuration and store a large number of files. Then you can move the TL-R12C-RP to another place and connect it with the computer or NAS to experience the device’s simple plug and play feature and fast data migration.

Use TL-R12C-RP as a high-capacity disk drive reader by setting up single disk mode

You can treat each disk in your TL-R12C-RP as an individual storage space, and also use it as a removable drive. It can function like a high-capacity disk drive reader. When one of disk reaches data storage limitation, you can remove it and put it into a dry box. Then swap a different disk into the TL-R12C-RP empty drive slot. After that, you can install the disk that reached full data capacity into the TL-R12C-RP and connect it with a computer or NAS for direct file access.

Versatile usage scenarios to meet storage expansion needs

The TL-R12C-RP meets many storage expansion requirements for the home and office. Below is a list of potential usage scenarios:

Scenario 1: Expand your NAS capacity

The TL-R12C-RP provides an alternative method for users to expand their NAS storage capacity. By connecting the TL-R12C-RP to their NAS and using the Storage & Snapshots Manager in QTS or QuTS hero, users can easily configure and manage their storage expansion. The TL-R12C-RP supports a variety of QNAP NAS storage and file management functions, allowing users to build storage pools, finding files with Qsirch, and organizing files with Qfiling.

Scenario 2: External storage for your NAS

You can use the TL-R12C-RP to expand your NAS storage. You can select disks to create storage pools for expanding your NAS capacity, or you can treat each disk as an individual external storage space and use it as a removable drive for greater flexibility. Regardless of the mode you use, you can always use Storage & Snapshots Manager in QTS or QuTS hero to set up and manage your TL-R12C-RP and use hard drive S.M.A.R.T. and Notification Center to check disk status anytime and anywhere.

Scenario 3: Expand the storage space of your Windows, Mac, and Ubuntu computer

You can use your TL-R12C-RP with Windows®, Mac®, and Ubuntu® computers to expand more storage space. You can set up the RAID configuration of your TL-R12C-RP to further secure data protection. Moreover, you can also use the single disk mode and format with the exFAT file system for more convenient access and sharing of files between Windows® and Ubuntu® computers.

High-speed USB transfer

TThe TL-R12C-RP features high-speed USB 3.2 Gen 2 Type-C connectivity and built-in USB Attached SCSI Protocol (UASP) to provide convenient fast file sharing and intensive data transfer. The TL-R12C-RP not only provides you higher file transfer performance than traditional USB interfaces but offers a more cost-effective option than REXP SAS JBOD.
  • USB 3.2 Gen 2 Type-C connectivity* provides up to 1 Gb/s data transfer speeds. The port can support USB Type-A to Type-C connection or Thunderbolt 3 Type-C connection using different cables
  • Provides high capacity and affordability, making it an excellent backup solution for QNAP NAS
  • 25W redundant power supply to ensure maximum system uptime

Reviews

Be the first to submit a review

Trustpilot