QNAP TL-D800C QNAP TL-D800C storage drive enclosure HDD/SSD enclosure Black,

MPN
TL-D800C
Brand
QNAP
EAN-13
4713213516188
Order Code
72-2678
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £651.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

High-speed USB transfer

The TL-D8C features high-speed USB 3.2 Gen2 Type-C connectivity and built-in USB Attached SCSI Protocol (UASP) to provide convenient fast file sharing and intensive data transfer. The TL-D8C not only provides you higher file transfer performance than USB 3.2 Gen1 (USB 3.2 Gen 1) but offers a more cost-effective option than other storage enclosures on the market.

Flexible storage configuration and management

The TL-D8C provides software-controlled configurations for greater management flexibility. Users can use the QTS / QuTS hero Storage & Snapshots Manager to configure the TL-D8C as a storage enclosure for your QNAP NAS. The NAS expansion storage mode supports various NAS functions, including storage pools and snapshots. With TL-D8C, you can easily expand storage capacity.

JBOD migration speeds up remote file transfers

Migrating a large number of small files or a single large data file by network environment can be time-consuming and consume significant network bandwidth that causes decreased work efficiency. The TL-D8C supports remote file transfer. All you have to do is set up the RAID configuration and store a large number of files. Then you can move the TL-D8C to another place and connect it with the NAS to experience the device’s simple plug and play feature and fast data migration.

Use TL-D8C as a high-capacity disk drive reader by setting up single disk mode

You can treat each disk in your TL-D8C as an individual storage space, and also use it as a removable drive. It can function like a high-capacity disk drive reader. When one of disk reaches data storage limitation, you can remove it and put it into a dry box. Then swap a different disk into theTL-D8C empty drive slot. After that, you can install the disk that reached full data capacity into the TL-D8C and connect it with a NAS for direct file access.

Versatile usage scenarios to meet storage expansion needs

The TL-D8C meets many storage expansion requirements for the home and office.

Scenario 1: Expand your NAS capacity

The TL-D8C provides an alternative method for users to expand their NAS storage capacity. By connecting the TL-D8C to their NAS and using the Storage & Snapshots Manager in QTS or QTS hero, users can easily configure and manage their storage expansion. The TL-D8C supports a variety of QNAP NAS storage and file management functions, allowing users to build storage pools, finding files with Qsirch, and organizing files with Qfiling.

Scenario 2: External storage for your NAS

You can use the TL-D8C to expand your NAS storage. You can select disks to create storage pools for expanding your NAS capacity, or you can treat each disk as an individual external storage space and use it as a removable drive for greater flexibility. Regardless of the mode you use, you can always use Storage & Snapshots Manager in QTS or QTS hero to set up and manage your TL-D8C and use hard drive S.M.A.R.T. and Notification Center to check disk status anytime and anywhere.
  • USB 3.2 Gen2 Type-C connectivity* provides up to 1 Gb/s data transfer speeds. The port can support USB Type-A to Type-C connection or Thunderbolt 3 Type-C connection using different cables
  • Lockable hard drive trays prevent accidental drive removal
  • Supports SATA 6Gb/s drives for reliable read/write performance

Reviews

Be the first to submit a review

Trustpilot