Qantek QX8T50B50.00000B50TT Crystal oscillator DIP8 50.000MHz 13.21 x 13.21 x

MPN
QX8T50B50.00000B50TT
Brand
Qantek
EAN-13
2050001861917
Order Code
19-6305
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 200 in stock

Qantek QX8T50B50.00000B50TT is a crystal oscillator designed to deliver precise frequency control for electronic circuits. This product operates at a nominal frequency of 50.000 MHz and is encased in a dual in-line package with dimensions of 13.21 mm x 13.21 mm, making it suitable for integration into a variety of circuit board layouts. The QX8T50B50.00000B50TT utilises a quartz crystal for its high stability and low phase noise characteristics, making it an excellent choice for applications requiring precise timing such as telecommunications, signal processing, and frequency synthesis. Additionally, its robust construction ensures reliable performance across a range of environmental conditions, meeting the demands of both consumer and industrial applications.
Type Crystal oscillator
Oscillator Type Crystal oscillator
Frequency 50.000MHz
Frequency Stablity 50ppm
Package Type DIP 8
Content 1
Dimensions (L x W x H) 13.21 x 13.21 x 5.08 mm
Fall Time 6ns
Fan-out 50pF
Height 5.08mm
Length 13.21mm
Max. operating voltage 5.5V
Maximum Operating Temperature +85°C
Min. operating voltage 4.5V
Operating temperature (min.) -40°C
Output signal HCMOS
Output Voltage (high) 4.5V
Output Voltage (low) 0.5V
Slew rate 6ns
Symmetry 45/55 %
Width 13.21mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot