Qantek QX8T50B32.00000B50TT Crystal oscillator DIP 8 HCMOS 32.000 MHz

Qantek QX8T50B32.00000B50TT Crystal oscillator DIP 8 HCMOS 32.000 MHz

MPN
QX8T50B32.00000B50TT
Brand
Qantek
EAN-13
2050001861887
Order Code
19-6303
Country of Origin
China

Discontinued


Qantek QX8T50B32.00000B50TT is a high-precision quartz crystal oscillator designed to provide accurate clock signals at a fundamental frequency of 32.000 MHz. This device, packaged in a robust Dual Inline Package (DIP) with an 8-pin configuration, utilises HCMOS technology for efficient performance and reduced power consumption. It is engineered to maintain stability across varying environmental conditions, making it suitable for demanding applications such as telecommunications, computing systems, and instrumentation where precise timing is crucial. The oscillators reliance on the natural resonance frequency of quartz ensures consistent performance, making it a reliable choice for engineers working in the design and development of frequency control products. Being a product entry, it signifies an advancement in efficient timekeeping solutions for a broad array of electronic circuits.
Type Crystal oscillator
Oscillator Type Crystal oscillator
Frequency 32.000MHz
Frequency Stablity 50ppm
Package Type DIP 8
Content 1
Dimensions (L x W x H) 13.21 x 13.21 x 5.08 mm
Fall Time 6ns
Fan-out 50pF
Height 5.08mm
Length 13.21mm
Max. operating voltage 5.5V
Maximum Operating Temperature +85°C
Min. operating voltage 4.5V
Operating temperature (min.) -40°C
Output signal HCMOS
Output Voltage (high) 4.5V
Output Voltage (low) 0.5V
Slew rate 6ns
Symmetry 45/55 %
Width 13.21mm

Alternatives (3)


Trustpilot